Blickle Swivel Castor Wheel Braked, 1 t Capacity, 200 mm Wheel, PUR
- RS stock no.:
- 935-799
- Mfr. Part No.:
- L-ALB 200K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 7 006,74
(exc. VAT)
R 8 057,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,006.74 |
*price indicative
- RS stock no.:
- 935-799
- Mfr. Part No.:
- L-ALB 200K-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 235mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 235mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel is designed for medium loads, featuring a brake and a Durable polyurethane running surface, ensuring stability and smooth mobility across various surfaces.
Constructed with galvanised steel plate and a zinc passivation finish for corrosion resistance
Equipped with a stop-fix brake for enhanced safety and control
Two fold ball bearing system in the swivel head for improved manoeuvrability
Offers a load capacity of 400 kg at 4 km/h and a static load of 1,000 kg
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
