Blickle Swivel Castor Wheel Braked, 375 kg Capacity, 100 mm Wheel, TPU
- RS stock no.:
- 935-819
- Mfr. Part No.:
- LE-PATH 100KF-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 319,45
(exc. VAT)
R 1 517,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,319.45 |
*price indicative
- RS stock no.:
- 935-819
- Mfr. Part No.:
- LE-PATH 100KF-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 375kg | |
| Brakes | Yes | |
| Overall Height | 125mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | TPU | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 375kg | ||
Brakes Yes | ||
Overall Height 125mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material TPU | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel sheet swivel castor wheel featuring a mounting plate and a reliable stop-fix brake. Designed for high manoeuvrability, it excels in providing a stable and long-lasting solution for various applications.
Steel sheet construction with a galvanised finish ensures durability
Equipped with a stop-fix brake for secure positioning
Roller with high-quality thermoplastic polyurethane tread, offering minimal rolling resistance
Double ball-bearing housing supports smooth operation and longevity
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
