Blickle Swivel Castor Wheel, 375 kg Capacity, 80 mm Wheel TPU

Subtotal (1 unit)*

R 1 262,13

(exc. VAT)

R 1 451,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,262.13

*price indicative

RS stock no.:
935-824
Mfr. Part No.:
LER-PATH 80G-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

375kg

Frame Material

Pressed Steel

Overall Height

102mm

Wheel Width

32mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

TPU

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Plain Bore

COO (Country of Origin):
DE
The Blickle Steel Plate swivel Castor wheel designed to provide stability and manoeuvrability. Its thermoplastic polyurethane wheel surface ensures durability and smooth operation, making it Ideal for various applications.

Constructed from galvanised steel, offering high corrosion resistance

Thermoplastic polyurethane tread for excellent wear characteristics

Dual ball bearing design in the swivel head for low rolling resistance

Temperature resistance from -25 °C to +70 °C, short-term up to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy