Blickle Swivel Castor Wheel, 1.8 t Capacity, 100 mm Wheel, PUR
- RS stock no.:
- 935-713
- Mfr. Part No.:
- LHD-ALB 101K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 8 147,71
(exc. VAT)
R 9 369,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,147.71 |
*price indicative
- RS stock no.:
- 935-713
- Mfr. Part No.:
- LHD-ALB 101K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.8t | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 145mm | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.8t | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 145mm | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel excels in robust performance, designed specifically for challenging environments with a galvanised steel housing and solid steel welded construction for superior durability.
Sturdy steel plate construction ensures high stability and longevity
Double ball bearing in the swivel head for smooth manoeuvrability
High chemical resistance to many aggressive media for reliable application
Polyurethane elastomer wheel offers excellent rolling resistance and low noise levels
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
