Tente Fixed Castor Wheel, 750kg Capacity, 200mm Wheel
- RS stock no.:
- 292-578
- Mfr. Part No.:
- 9948 ITP 200 P63 CONV
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 4,906.34
(exc. VAT)
R 5,642.29
(inc. VAT)
- RS stock no.:
- 292-578
- Mfr. Part No.:
- 9948 ITP 200 P63 CONV
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 750kg | |
| Includes Brake | No | |
| Overall Height | 250mm | |
| Rotation | Fixed | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 750kg | ||
Includes Brake No | ||
Overall Height 250mm | ||
Rotation Fixed | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork made of heavy pressed steel, bright zinc-plated, and blue passivated for enhanced corrosion resistance and durability. The wheel axle is secured with a nut for stability, and the castor includes a plate fitting for easy installation. This design ensures reliable performance and strength, making it ideal for stationary applications requiring durability and support.
Wheel centre made of aluminium
Precision ball bearing
Precision ball bearing
Related links
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel

