Tente Swivel Castor Wheel, 750kg Capacity, 200mm Wheel
- RS stock no.:
- 292-582
- Mfr. Part No.:
- 9940 ITP 200 P63 CONV
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 4,453.65
(exc. VAT)
R 5,121.70
(inc. VAT)
- RS stock no.:
- 292-582
- Mfr. Part No.:
- 9940 ITP 200 P63 CONV
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 750kg | |
| Includes Brake | No | |
| Overall Height | 250mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 750kg | ||
Includes Brake No | ||
Overall Height 250mm | ||
Rotation Swivel | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of heavy pressed steel, bright zinc-plated, and blue passivated for enhanced durability and corrosion resistance. It is equipped with a precision ball bearing swivel head, which is sealed to ensure smooth rotation and protection from contaminants. The wheel axle is secured with a nut, and the castor includes a plate fitting for secure installation. This design ensures reliable performance and stability, making it ideal for a variety of applications requiring smooth movement and strength.
Wheel centre made of aluminium
Precision ball bearing
Precision ball bearing
Related links
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium

