RND 30A Black Automotive Fuse, 32V

Subtotal (1 unit)*

R 21,07

(exc. VAT)

R 24,23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 21.07

*price indicative

RS stock no.:
804-913
Mfr. Part No.:
RND 170-00236
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Automotive Fuse

Current Rating

30A

Blade Size

1.6 mm

Voltage

32V

Colour

Black

Body Material

Polybutylene Terephthalate

Width

17.8mm

Length

20.5mm

Series

RND 170

COO (Country of Origin):
CN
The RND automotive fuse holder is designed to securely hold fuses while providing reliable electrical connections in automotive applications. Its robust construction ensures durability and efficiency in demanding environments.

Crafted from high-quality PBT for enhanced durability

Copper Terminal with nickel plating ensures superior conductivity

Rated for a current of 30 A and a voltage of 32 V for safe operation

Designed to withstand a fuse insertion force of 13 kg

Capable of withstanding a fuse pullout force of 12 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy