RND 24A Black Automotive Fuse, 32V
- RS stock no.:
- 804-822
- Mfr. Part No.:
- RND 170-00234
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
R 3 390,56
(exc. VAT)
R 3 899,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,390.56 | R 33.906 |
*price indicative
- RS stock no.:
- 804-822
- Mfr. Part No.:
- RND 170-00234
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Automotive Fuse | |
| Current Rating | 24A | |
| Blade Size | 2.8 mm | |
| Voltage | 32V | |
| Colour | Black | |
| Body Material | Brass, Nylon | |
| Length | 14.4mm | |
| Width | 10.6mm | |
| Series | RND 170 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Automotive Fuse | ||
Current Rating 24A | ||
Blade Size 2.8 mm | ||
Voltage 32V | ||
Colour Black | ||
Body Material Brass, Nylon | ||
Length 14.4mm | ||
Width 10.6mm | ||
Series RND 170 | ||
- COO (Country of Origin):
- CN
The RND automotive fuse holder is designed for secure electrical connections in automotive applications, ensuring reliable performance with a robust build.
Constructed from Durable nylon for enhanced longevity
Nickel plated brass terminals provide excellent conductivity
Rated for 24 A current and 32 V voltage to support various applications
Fitted with a PVC case for added protection and insulation
Customisable nozzles and terminals to meet specific customer needs
