NEMIQ 125A Black Automotive Fuse, 32V
- RS stock no.:
- 841-940
- Mfr. Part No.:
- MEGA S 125-PP1
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 unit)*
R 40,35
(exc. VAT)
R 46,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 40.35 |
*price indicative
- RS stock no.:
- 841-940
- Mfr. Part No.:
- MEGA S 125-PP1
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 125A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Black | |
| Fuse Characteristics | Time Lag | |
| Height | 30mm | |
| Length | 12.1mm | |
| Width | 40.8mm | |
| Series | MEGA S | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 125A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Black | ||
Fuse Characteristics Time Lag | ||
Height 30mm | ||
Length 12.1mm | ||
Width 40.8mm | ||
Series MEGA S | ||
- COO (Country of Origin):
- JP
The NEMIQ Bolt on fuse is a Compact 125A fuse designed for high-performance circuit protection, ensuring reliable operation within electrical systems.
Explosion-proof design enhances safety under extreme conditions
Time-lag (T) characteristic allows for brief overloads without nuisance tripping
Rated for 32V DC, making it suitable for various applications
Optical defect indication provides a clear Visual signal of fuse status
