Phoenix Contact 3240359 Grey - Open Slot, W60mm x D100 mm, L2 m, Polyvinyl Chloride
- RS stock no.:
- 857-409
- Mfr. Part No.:
- 3240263
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
R 6 866,35
(exc. VAT)
R 7 896,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 6,866.35 | R 572.196 |
*price indicative
- RS stock no.:
- 857-409
- Mfr. Part No.:
- 3240263
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 60mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Plastic body-bound rivets | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240359 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 60mm | ||
Product Type Slotted Panel Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Plastic body-bound rivets | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240359 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wiring duct designed for efficient installation and mounting in control cabinets, providing a reliable solution for cable management.
Predetermined breaking point allows for tool-free, burr-free removal of bars
Special cutting geometry ensures easy, minimal-effort, burr-free cutting
Wide diagonal heads help secure the cover in place effortlessly
Wire retaining clips hold installed conductors firmly onto side bars
Plastic body-bound rivets simplify cable duct fixing with a setting tool
Related links
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
