Phoenix Contact 3240359 Grey - Open Slot, W80mm x D80 mm, L2 m, Polycarbonate
- RS stock no.:
- 857-405
- Mfr. Part No.:
- 3240359
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
R 8 132,38
(exc. VAT)
R 9 352,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,132.38 | R 1,016.548 |
*price indicative
- RS stock no.:
- 857-405
- Mfr. Part No.:
- 3240359
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 80mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240359 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 80mm | ||
Product Type Slotted Panel Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240359 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct is a robust solution for effectively managing wiring in control cabinets, designed for seamless installation and mounting with its light grey, halogen-free construction.
Predetermined breaking point allows tool-free, burr-free removal of bars
Special cutting geometry ensures easy, burr-free cutting with minimal effort
Diagonal heads of bars facilitate secure cover fitting
Wire retaining clips securely hold conductors in place
Plastic body-bound rivets ensure straightforward installation using a rivet setting tool
Related links
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- RS PRO Grey - Open Slot L2 m ABS
- Phoenix Contact 3240320 Grey - Open Slot L2 m, Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- HellermannTyton HTWD-HF Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polyvinyl Chloride
