RS PRO Cable Tie, Releasable, 370 mm x 7.6mm, Black Nylon
- RS stock no.:
- 834-116
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
R 488,88
(exc. VAT)
R 562,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 110 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 488.88 | R 4.889 |
*price indicative
- RS stock no.:
- 834-116
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 370mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 370mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO releasable cable tie is designed for demanding cable management tasks, offering exceptional strength and reliability in various challenging environments to ensure robust performance.
Made from UL-approved Nylon 66, ensuring durability and reliability
Flame-rated to UL94V-2, making it suitable for high-temperature applications
Self-extinguishing fire behaviour for added safety
Maximum operating temperature of 85°C, suitable for various environments
Related links
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 203 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 368 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 7.6mm, Black Polyamide 66
