RS PRO Cable Tie, Releasable, 370 mm x 7.6mm, Black Nylon

Subtotal (1 pack of 100 units)*

R 268,92

(exc. VAT)

R 309,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 268.92R 2.689

*price indicative

RS stock no.:
834-115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

370mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Nylon

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

222N

Series

RS PRO

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO releasable cable tie offers exceptional strength and reliability for demanding cable management tasks, constructed from fire-resistant Nylon 66 with a UL94V-2 flame rating for robust performance in harsh environments.

UL approved Nylon 66 for quality assurance

UL94V-2 flame-rated for heightened safety

Low Smoke, Halogen Free for cleaner environments

Maximum operating temperature of 85°C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy