RS PRO Cable Tie, Non-Releasable, 203 mm x 7.6mm, Black Nylon
- RS stock no.:
- 828-995
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
R 165,14
(exc. VAT)
R 189,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 165.14 | R 1.651 |
*price indicative
- RS stock no.:
- 828-995
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 534N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 52mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 534N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 52mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 203 mm Nylon Cable Tie
RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organisation of cables. These non-releasable cable ties are MADE from high-quality nylon, ensuring durability and strength in various applications. Ideal for environments requiring fire resistance and low smoke emissions.
Features and Benefits
Fire Resistant: Provides enhanced safety in environments prone to fire hazards.
Self-Extinguishing: Minimises fire spread by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire, ensuring safer Air quality.
Low Smoke: Limits smoke production, improving visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands forces up to 534 N, ensuring secure bundling.
RoHS Compliant: Adheres to environmental and safety regulations.
Self-Extinguishing: Minimises fire spread by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire, ensuring safer Air quality.
Low Smoke: Limits smoke production, improving visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands forces up to 534 N, ensuring secure bundling.
RoHS Compliant: Adheres to environmental and safety regulations.
Applications
Electrical installations
Data centres
Industrial environments
Automotive wiring
Data centres
Industrial environments
Automotive wiring
Additional Information
Maximum bundle diameter: 52 mm
Operating temperature range: Up to 85 °C
Width: 7.6 mm
Standards: RoHS, UL, UL94-V2
Colour: Black
Operating temperature range: Up to 85 °C
Width: 7.6 mm
Standards: RoHS, UL, UL94-V2
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 368 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, White Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Light Brown Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, White Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
