RS PRO Cable Tie, Cable Tie, 200 mm x 2.5mm, Brown Nylon
- RS stock no.:
- 781-916
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
R 49,02
(exc. VAT)
R 56,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 49.02 | R 0.49 |
*price indicative
- RS stock no.:
- 781-916
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Brown | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Brown | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie offers a sturdy solution for bundling and organising. With a width of 2.5mm, it ensures both strength and adaptability for various tasks.
Made from Durable Virgin Nylon 66 for long-lasting use
Snappable by hand for quick adjustments without tools
Smooth finish enhances handling and prevents cable damage
Self-extinguishing fire behaviour for added safety
Related links
- RS PRO Cable Tie 165 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Red Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 200 mm x 7.9mm, Black Polyester
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
