RS PRO Cable Tie, Cable Tie, 200 mm x 2.5mm, Blue Nylon
- RS stock no.:
- 781-915
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
R 49,02
(exc. VAT)
R 56,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 743 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 49.02 | R 0.49 |
*price indicative
- RS stock no.:
- 781-915
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO Easy-Snap Cable Ties provide an efficient solution for securing and organising various items. Designed for strength and user convenience, these cable ties snap cleanly by hand, offering practical utility without the need for tools.
2.5mm wide ties MADE from robust, Virgin Nylon 66
Snappable by hand for quick adjustments without tools
Smooth finish ensures ease of usage and installation
Related links
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Red Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide
