RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Brown Nylon
- RS stock no.:
- 781-893
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
R 25,62
(exc. VAT)
R 29,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 593 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 25.62 | R 0.256 |
*price indicative
- RS stock no.:
- 781-893
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Brown | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Brown | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is a reliable fastening solution designed for bundling cables and securing lightweight components, providing the Ideal balance of strength and convenience for various tasks.
Made from Durable Virgin Nylon 66, ensuring strong performance
Snappable by hand for easy adjustments without the need for tools
Features a smooth finish, making handling easy and reducing abrasion
Self-extinguishing properties enhance safety during use
Pack of 100 offers sufficient supply for various applications
2.5mm width is Ideal for versatility in securing different components
Related links
- RS PRO Cable Tie 165 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Silver Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Purple Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Orange Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
