RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Green Nylon
- RS stock no.:
- 781-894
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
R 25,62
(exc. VAT)
R 29,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 320 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 25.62 | R 0.256 |
*price indicative
- RS stock no.:
- 781-894
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Green | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Green | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO Easy-Snap Cable Ties are versatile fastening solutions designed for efficient cable management and item bundling. Their user-friendly design offers strength combined with the convenience of hand-snapping, making them a great choice for various tasks.
2.5mm width for effective cable management
Strong yet easily snapped by hand when needed
Constructed from Durable Virgin Nylon 66
Smooth finish enhances usability and handling
Self-extinguishing fire behaviour for added safety
Available in a practical pack of 100 for convenience
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Silver Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Purple Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Orange Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Yellow Nylon
