RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 10 mm Cable Diameter
- RS stock no.:
- 731-301
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
R 1 192,65
(exc. VAT)
R 1 371,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | R 1,192.65 | R 238.53 |
*price indicative
- RS stock no.:
- 731-301
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 10mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 10mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 10mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve provides excellent thermal insulation and durability. Ideal for use in environments where safety and reliability are paramount, it withstands temperatures up to 200°C.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust protection and flexibility.
Dielectric Strength: 30 kV ensures high electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 10 mm for versatile use.
Operating Temperature: Withstands up to 200°C for high-temperature environments.
Sleeve Length: 5 m length allows for extended coverage.
Wall Thickness: 2 mm thickness offers enhanced durability.
Standards Compliance: Meets EN 45545-2 and UL94 standards for safety and performance.
Dielectric Strength: 30 kV ensures high electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 10 mm for versatile use.
Operating Temperature: Withstands up to 200°C for high-temperature environments.
Sleeve Length: 5 m length allows for extended coverage.
Wall Thickness: 2 mm thickness offers enhanced durability.
Standards Compliance: Meets EN 45545-2 and UL94 standards for safety and performance.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with IEC 60695-11-10 and ISO 11925-2 standards for fire safety.
Classified as HB and V0 under UL94 for flame retardancy.
Classified as HB and V0 under UL94 for flame retardancy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 32 mm Cable Diameter
