RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 10 mm Cable Diameter
- RS stock no.:
- 731-272
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
R 1 188,60
(exc. VAT)
R 1 366,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | R 1,188.60 | R 237.72 |
*price indicative
- RS stock no.:
- 731-272
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 10mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 10 mm Fire Sleeve, 5 m
The RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and resistance to flames, making it Ideal for industrial applications where safety is paramount.
Features and Benefits
Material Composition: Combines silicone rubber and fibreglass for enhanced durability and heat resistance.
Dielectric Strength: Offers a dielectric strength of 30 kV, ensuring electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature applications.
Wall Thickness: Features a 2 mm wall thickness for added protection and durability.
Standards Compliance: Meets EN 45545-2 and various UL94 standards, ensuring safety and reliability.
Dielectric Strength: Offers a dielectric strength of 30 kV, ensuring electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature applications.
Wall Thickness: Features a 2 mm wall thickness for added protection and durability.
Standards Compliance: Meets EN 45545-2 and various UL94 standards, ensuring safety and reliability.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Sleeve Length: 5 m
Maximum Cable Diameter: 10 mm
Non-expandable design
Colour: White
Maximum Cable Diameter: 10 mm
Non-expandable design
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 25 mm Cable Diameter
