RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 10 mm Cable Diameter
- RS stock no.:
- 731-222
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
R 1 195,20
(exc. VAT)
R 1 374,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | R 1,195.20 | R 239.04 |
*price indicative
- RS stock no.:
- 731-222
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 10mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 10 mm Fire Sleeve, 5 m
This RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where high temperatures are a concern, this fire sleeve ensures reliable performance and safety.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 10 mm in diameter.
Maximum Operating Temperature: Withstands temperatures up to 200 °C.
Wall Thickness: 2 mm thickness for enhanced durability.
Sleeve Length: 5 m length for versatile application.
Colour: Blue for easy identification and aesthetic integration.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 10 mm in diameter.
Maximum Operating Temperature: Withstands temperatures up to 200 °C.
Wall Thickness: 2 mm thickness for enhanced durability.
Sleeve Length: 5 m length for versatile application.
Colour: Blue for easy identification and aesthetic integration.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 5m Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 6 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 32 mm Cable Diameter
