Phoenix Contact 1411 Series Brass Brass Nickel Plated Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP66
- RS stock no.:
- 916-911
- Mfr. Part No.:
- 1411163
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
R 792,55
(exc. VAT)
R 911,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 792.55 | R 158.51 |
| 5 + | R 729.13 | R 145.826 |
*price indicative
- RS stock no.:
- 916-911
- Mfr. Part No.:
- 1411163
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Brass Nickel Plated | |
| Colour | Brass | |
| Series | 1411 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Brass Nickel Plated | ||
Colour Brass | ||
Series 1411 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable screw gland offers a robust solution for securing cables with an external diameter of 6 mm to 12 mm, ensuring reliable connections in standard applications.
Constructed from nickel-plated brass for durability and corrosion resistance
Maintains IP66, IP68, and IP69 ratings, ensuring strong environmental protection
Accommodates a cable diameter range of 6 mm to 12 mm for versatile use
Design includes a strain relief execution A for added support
Ambient temperature range from -40 °C to 100 °C for diverse operational settings
Related links
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 15.9 mm min. IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44mm min. IP66, IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP66 IP69
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 15.9 mm min. IP66 IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
