Radiodetection 10/SONDE-MINI-33 Cable Detectors & Fuse Finder 15m
- RS stock no.:
- 617-009
- Mfr. Part No.:
- 10/SONDE-MINI-33
- Manufacturer:
- Radiodetection
Subtotal (1 unit)*
R 15 922,79
(exc. VAT)
R 18 311,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,922.79 |
*price indicative
- RS stock no.:
- 617-009
- Mfr. Part No.:
- 10/SONDE-MINI-33
- Manufacturer:
- Radiodetection
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiodetection | |
| Product Type | Cable Detectors & Fuse Finder | |
| Cable Detection Depth | 15m | |
| Depth Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Radiodetection | ||
Product Type Cable Detectors & Fuse Finder | ||
Cable Detection Depth 15m | ||
Depth Indicator Yes | ||
- COO (Country of Origin):
- GB
The Radiodetection battery-powered sonde transmitting at 33 kHz is compatible with a wide range of Radiodetection locators. With its compact size, it is ideal for tracing small-diameter ducts and accurately locating blockages or collapses. It can be blown or attached to a cable before jetting into the duct, or connected to a traditional push rod for insertion. The duct's route and blockage depth can be precisely detected using a Radiodetection locator.
CR535 Lithium Ion battery providing approximately 10 hours
Flashing power-on LED
M6 female thread for attachment
Related links
- Radiodetection 10/SONDE-MICRO-33 Cable Detectors & Fuse Finder 15mm
- Radiodetection 10/TX-CLAMP-215 Cable Detectors & Fuse Finder 215mm
- Radiodetection 10/TX-CLAMP-50 Cable Detectors & Fuse Finder 50mm
- Radiodetection 10/TX-CLAMP-130 Cable Detectors & Fuse Finder 130mm
- Radiodetection Cable Detectors & Fuse Finder
- Chauvin Arnoux Cable Detectors & Fuse Finder, Cable Detection Depth 300mm LCD
- Radiodetection 10/CAT4RD29 Cable Avoidance Tool 7m Battery
- Radiodetection 10/RD312-F Cable Avoidance Tool 760mm Battery Power Supply
