Radiodetection 10/TX-CLAMP-130 Cable Detectors & Fuse Finder 130mm
- RS stock no.:
- 617-006
- Mfr. Part No.:
- 10/TX-CLAMP-130
- Manufacturer:
- Radiodetection
Subtotal (1 unit)*
R 10 390,88
(exc. VAT)
R 11 949,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,390.88 |
*price indicative
- RS stock no.:
- 617-006
- Mfr. Part No.:
- 10/TX-CLAMP-130
- Manufacturer:
- Radiodetection
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiodetection | |
| Product Type | Cable Detectors & Fuse Finder | |
| Cable Detection Depth | 130mm | |
| Depth Indicator | No | |
| Select all | ||
|---|---|---|
Brand Radiodetection | ||
Product Type Cable Detectors & Fuse Finder | ||
Cable Detection Depth 130mm | ||
Depth Indicator No | ||
- COO (Country of Origin):
- GB
The Radiodetection Locator Clamp is a transmitter signal clamp accessory used for the identification and location of utilities. It allows signal application to a specific cable or pipe without direct contact, making it a safe and effective tool when used with signal transmitters.
It can be used with the extension rod
Related links
- Radiodetection 10/TX-CLAMP-50 Cable Detectors & Fuse Finder 50mm
- Radiodetection 10/TX-CLAMP-215 Cable Detectors & Fuse Finder 215mm
- Radiodetection 10/SONDE-MINI-33 Cable Detectors & Fuse Finder 15m
- Radiodetection 10/SONDE-MICRO-33 Cable Detectors & Fuse Finder 15mm
- Radiodetection Cable Detectors & Fuse Finder
- Chauvin Arnoux Cable Detectors & Fuse Finder, Cable Detection Depth 300mm LCD
- Radiodetection 10/CAT4RD29 Cable Avoidance Tool 7m Battery
- Radiodetection 10/RD312-F Cable Avoidance Tool 760mm Battery Power Supply
