Radiodetection 10/SONDE-MICRO-33 Cable Detectors & Fuse Finder 15mm

Subtotal (1 unit)*

R 15 922,79

(exc. VAT)

R 18 311,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 15,922.79

*price indicative

RS stock no.:
617-008
Mfr. Part No.:
10/SONDE-MICRO-33
Manufacturer:
Radiodetection
Find similar products by selecting one or more attributes.
Select all

Brand

Radiodetection

Product Type

Cable Detectors & Fuse Finder

Cable Detection Depth

15mm

Depth Indicator

Yes

COO (Country of Origin):
GB
The Radiodetection Microsonde is a compact, battery-powered sonde with a 6.4 mm diameter, transmitting at 33 kHz. It is compatible with a wide range of Radiodetection locators. Its small size makes it ideal for tracing paths and pinpointing blockages or collapses in narrow ducts.

3V CR425 Lithium Ion battery providing approximately 10 hours

Flashing power-on LED

M5 female thread for attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy