Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 6 W, 240V Lamp Supplied, IP54, 1421
- RS stock no.:
- 899-305
- Mfr. Part No.:
- 142174
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 198,01
(exc. VAT)
R 227,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 198.01 |
*price indicative
- RS stock no.:
- 899-305
- Mfr. Part No.:
- 142174
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 6W | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Housing Material | Plastic | |
| Luminous Flux | 120cd | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Series | 1421 | |
| Luminous Efficacy | 420lm | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 10000h | |
| Length | 167mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 116mm | |
| Standards/Approvals | No | |
| Depth | 72mm | |
| IP Rating | IP54 | |
| Diffuser Finish | Opal | |
| Lamp Shape | Oval | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 6W | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Housing Material Plastic | ||
Luminous Flux 120cd | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Series 1421 | ||
Luminous Efficacy 420lm | ||
Minimum Operating Temperature -20°C | ||
Lifespan 10000h | ||
Length 167mm | ||
Maximum Operating Temperature 40°C | ||
Width 116mm | ||
Standards/Approvals No | ||
Depth 72mm | ||
IP Rating IP54 | ||
Diffuser Finish Opal | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Bulkhead offers efficient and stylish illumination with a robust design suitable for various mounting options. This fixture ensures longevity while providing a reliable lighting solution for both indoor and outdoor spaces.
Outputs 420 lumens with a 4000K colour temperature for clear white lighting
Constructed with Durable plastic housing for enhanced resilience
Rated for IP53 protection, making it suitable for a range of environments
Features a fixed LED element, eliminating the need for replaceable bulbs
Related links
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied 1421
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied 1421
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240 V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 230V Lamp Supplied Relamp
