SAM Blow Gun, 1/4 in Air Inlet (BSP)
- RS stock no.:
- 666-504
- Mfr. Part No.:
- RC096
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 805,46
(exc. VAT)
R 926,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 805.46 |
*price indicative
- RS stock no.:
- 666-504
- Mfr. Part No.:
- RC096
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in | |
| Nozzle Size | 1000 mm | |
| Inlet Thread Standard | Imperial | |
| Overall Length | 1.133m | |
| Nozzle Material | Plastic | |
| Material | Plastic | |
| Overall Height | 150mm | |
| Overall Width | 23mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in | ||
Nozzle Size 1000 mm | ||
Inlet Thread Standard Imperial | ||
Overall Length 1.133m | ||
Nozzle Material Plastic | ||
Material Plastic | ||
Overall Height 150mm | ||
Overall Width 23mm | ||
Exempt
- COO (Country of Origin):
- IT
The SAM Blow gun plastic is an essential tool for efficient blowing tasks, featuring a 1000mm long spout designed for wide-reaching applications. Perfect for precision blowing in hard-to-reach areas, this product incorporates a brass internal thread for secure attachment. With its robust design and optimal functionality, it ensures streamlined operation, making it an Ideal choice for both professional and hobbyist use. Whether tackling dust, debris, or other materials, this blow gun stands out for its ergonomic style and reliable performance, contributing significantly to a clean and efficient workspace.
Boasts a lengthy 1000mm spout for effective reach
Constructed with a sturdy plastic body and brass internal thread for enhanced durability
Lightweight design at only 320g ensuring ease of use
Dimensions optimised for various blowing needs with a height of 150mm and a width of 23mm
Equipped with a C mm connection: 6.3 and 1/4 inch for versatility
Backed by M2 SAM Equipment and Machine Guarantee for quality assurance
Ideal for professional applications and everyday tasks ensuring practicality and efficiency
Related links
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun 0 to 10 bar, 1/4 in Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
