SAM Blow Gun 0 → 10 bar, 1/4 in Air Inlet (BSP)
- RS stock no.:
- 666-851
- Mfr. Part No.:
- RC1855E
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 5 776,44
(exc. VAT)
R 6 642,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,776.44 |
*price indicative
- RS stock no.:
- 666-851
- Mfr. Part No.:
- RC1855E
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in | |
| Maximum Input Pressure | 12bar | |
| Inflation Pressure Range | 0 → 10bar | |
| Material | Nickel Plated Aluminium | |
| Standards/Approvals | NFR 63-302 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in | ||
Maximum Input Pressure 12bar | ||
Inflation Pressure Range 0 → 10bar | ||
Material Nickel Plated Aluminium | ||
Standards/Approvals NFR 63-302 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Car Inflator is expertly designed for efficient inflation of heavy goods vehicles and cars. Its robust construction, featuring a nickel-plated aluminium body, ensures durability, while the reliable pressure gauge offers accurate readings up to 10 bar. The inflator's user-friendly attributes include a 400 mm coupling pipe for seamless connectivity and a standard 25/w coupling option complemented by a quick connection coupling, making it versatile and easy to use. With Michelin approval, this inflator guarantees performance and reliability for any automotive inflation needs.
Standard coupling 25/w for versatile compatibility
Quick connection coupling saves time during use
Protected 60 mm pressure gauge ensures clear visibility and accuracy
Supply pressure range of 0 12 bar accommodates various inflation requirements
Nickel plated aluminium body enhances durability and corrosion resistance
Lightweight design at 810 grams for easy handling and transport
Compliant with Standard EEC No 217 ensuring safety and quality
Approved by Michelin reflecting trusted performance standards
Related links
- SAM Blow Gun 0 → 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
