SAM Blow Gun, 1/4 in Air Inlet (BSP)
- RS stock no.:
- 666-863
- Mfr. Part No.:
- RCPN-251
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 948,71
(exc. VAT)
R 1 091,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 948.71 |
*price indicative
- RS stock no.:
- 666-863
- Mfr. Part No.:
- RCPN-251
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Nozzle Size | 90 mm | |
| Inlet Thread Standard | Imperial | |
| Overall Length | 154mm | |
| Material | Nickel Plated Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Nozzle Size 90 mm | ||
Inlet Thread Standard Imperial | ||
Overall Length 154mm | ||
Material Nickel Plated Steel | ||
Exempt
- COO (Country of Origin):
- FR
The SAM High-safety blower is designed for optimal pneumatic efficiency, featuring a robust nickel-plated steel blowgun fitted with a 90 mm bent nozzle. This tool not only delivers powerful airflow but also ensures user safety and durability. Ideal for varied applications, the high-safety blower facilitates effective cleaning, drying, and debris removal in industrial and workshop environments. Its precision engineering is complemented by a Compact design, making it a VITAL addition to any toolkit. The device's lightweight construction ensures ease of handling, while its ergonomic design enhances control during operation. This product exemplifies quality and reliability, making it the go-to choice for professionals seeking an efficient solution.
Nickel plated steel blowgun ensures durability and resistance to wear
Equipped with a 90 mm bent nozzle for precise airflow direction
Lightweight design of only 150 g facilitates easy handling and manoeuvrability
Compact dimensions allow for convenient storage and transport
Backed by a limited period guarantee covering normal use conditions
Specially designed for effective cleaning and debris removal in various settings
Suitable for use in both industrial and workshop environments
Developed with user safety in mind enhancing operation confidence
Related links
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Blow Gun 0 → 10 bar, 1/4 in Air Inlet (BSP)
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
