Renesas Electronics 2SC4703-T1-AZ NPN Bipolar Transistor, 100 mA, 50 V, 3-Pin SOT-416

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
772-5052P
Mfr. Part No.:
2SC4703-T1-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-416 (SC-75)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 0.8 x 0.75mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy