Nexperia BC847BT,115 NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin SOT-416
- RS stock no.:
- 725-8600
- Mfr. Part No.:
- BC847BT,115
- Manufacturer:
- Nexperia
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 725-8600
- Mfr. Part No.:
- BC847BT,115
- Manufacturer:
- Nexperia
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-416 (SC-75) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.85 x 1.8 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-416 (SC-75) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.85 x 1.8 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia BC847CT NPN Bipolar Transistor 45 V, 3-Pin SOT-416
- Nexperia BC857CT 100 mA 3-Pin SOT-416
- Nexperia BC847AW 100 mA 3-Pin SOT-323
- Renesas Electronics 2SC4703-T1-AZ NPN Bipolar Transistor 50 V, 3-Pin SOT-416
- onsemi BC550CG NPN Bipolar Transistor 45 V, 3-Pin TO-92
- onsemi Transistor 45 V, 3-Pin SOT-416
- onsemi BC847BTT1G Transistor 45 V, 3-Pin SOT-416
- onsemi BC847BMTF NPN Transistor 45 V, 3-Pin SOT-23
