Renesas Electronics 2SD2425-T1-AZ NPN Bipolar Transistor, 5 A, 60 V, 3-Pin MP-2

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
772-5135P
Mfr. Part No.:
2SD2425-T1-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Package Type

MP-2

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.7 x 1.5 x 3.65mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy