SKF S71914 CD/P4ADGA 2 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 32 mm Race Width
- RS stock no.:
- 923-368
- Mfr. Part No.:
- S71914 CD/P4ADGA
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 26 796,20
(exc. VAT)
R 30 815,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 26,796.20 |
*price indicative
- RS stock no.:
- 923-368
- Mfr. Part No.:
- S71914 CD/P4ADGA
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 100mm | |
| Race Width | 32mm | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 68kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 55.9kN | |
| Series | S71914 | |
| Standards/Approvals | No | |
| Race Type | One Piece Inner and Outer Rings | |
| Model Number | S71914 CD/P4ADGA | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 100mm | ||
Race Width 32mm | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 68kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 55.9kN | ||
Series S71914 | ||
Standards/Approvals No | ||
Race Type One Piece Inner and Outer Rings | ||
Model Number S71914 CD/P4ADGA | ||
Bearing Type Angular Contact Ball | ||
Exempt
- COO (Country of Origin):
- IT
The SKF angular contact ball bearing is matched sets designed for high precision and heavy load capacity. Their robust construction is tailored for high-speed applications under moderate temperatures.
Very high running accuracy enhances operational efficiency
Exceptional load carrying capacity ensures reliability under stress
Non-contact Seals promote prolonged bearing service life
Integral sealing provides optimal protection against contaminants
Related links
- SKF S71914 ACD/HCP4ADGA 2 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 32 mm Race Width
- SKF S71919 CD/P4ADGA 2 Row Ball Bearing - 95 mm ID, 130 mm OD 36 mm Race Width
- SKF 7010 CD/P4ADBA 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 32 mm Race Width
- NSK 7914A5TRDUMP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NTN 7219B 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
