SKF S71914 ACD/HCP4ADGA 2 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 32 mm Race Width

Subtotal (1 unit)*

R 41 369,80

(exc. VAT)

R 47 575,27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 41,369.80

*price indicative

RS stock no.:
923-357
Mfr. Part No.:
S71914 ACD/HCP4ADGA
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

70mm

Outside Diameter

100mm

Race Width

32mm

Ball Material

Ceramic

Number of Rows

2

Static Load Rating

64kN

Contact Angle

25°

Dynamic Load Rating

52.7kN

Series

S71914

Standards/Approvals

No

Bearing Type

Angular Contact Ball

Model Number

S71914 ACD/HCP4ADGA

Race Type

One Piece Inner and Outer Rings

Exempt

COO (Country of Origin):
IT
The SKF matched set of two angular contact ball bearings is engineered for super-precision and high-capacity applications, designed to withstand heavy loads while maintaining exceptional running accuracy and reliability under varying speeds.

Very high running accuracy ensures optimal performance in precision applications

High load carrying capacity caters to demanding industrial requirements

Non-contact Seals effectively prolong bearing service life

Hybrid construction incorporates ceramic balls for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy