SKF S71919 CD/P4ADGA 2 Row Ball Bearing - 95 mm ID, 130 mm OD 36 mm Race Width

Image representative of range

Subtotal (1 unit)*

R 43 940,40

(exc. VAT)

R 50 531,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 43,940.40

*price indicative

RS stock no.:
923-197
Mfr. Part No.:
S71919 CD/P4ADGA
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

36mm

Cage Material

Non-Metallic

Race Material

Bearing Steel

Ball Material

Bearing Steel

End Type

Sealed

Number of Rows

2

Contact Angle

15°

Static Load Rating

110kN

Dynamic Load Rating

79.3kN

Series

S719 Series

Bore Type

Cylindrical

Standards/Approvals

No

Bearing Type

Angular Contact Ball

Model Number

S71919 CD/P4ADGA

Race Type

One Piece Inner and Outer Rings

Exempt

COO (Country of Origin):
IT
The SKF high-capacity, single row angular contact ball bearing is designed for superior precision and reliability in demanding applications. Its robust structure ensures optimal performance under heavy loads at elevated speeds.

Very high running accuracy allows for precision performance

High load carrying capacity accommodates demanding workloads

Non-contact Seals enhance durability and extend service life

Universal matching provides adaptability for various configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy