SKF S71908 CE/HCP4ADGA 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 24 mm Race Width
- RS stock no.:
- 924-129
- Mfr. Part No.:
- S71908 CE/HCP4ADGA
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 25 301,80
(exc. VAT)
R 29 097,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 25,301.80 |
*price indicative
- RS stock no.:
- 924-129
- Mfr. Part No.:
- S71908 CE/HCP4ADGA
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 24mm | |
| Race Material | Bearing Steel | |
| Ball Material | Ceramic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 12kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 15.9kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | S71908 | |
| Model Number | S71908 CE/HCP4ADGA | |
| Race Type | One Piece Inner and Outer Rings | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Race Material Bearing Steel | ||
Ball Material Ceramic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 12kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 15.9kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series S71908 | ||
Model Number S71908 CE/HCP4ADGA | ||
Race Type One Piece Inner and Outer Rings | ||
Bearing Type Angular Contact Ball | ||
Exempt
- COO (Country of Origin):
- IT
The SKF angular contact ball bearing is designed for high-speed applications, offering precision and reliability in performance. Its primary function is to support both radial and axial loads within various industrial environments.
Very high running accuracy enhances overall performance
Suitable for accommodating very high speeds, improving efficiency
Non-contact Seals extend bearing service life significantly
Hybrid material construction with ceramic balls increases durability
Related links
- NSK 100BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7020A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- INA 3908-2RS 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 16 mm Race Width
- NSK 7908A5TRSUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
