SKF S7012 CE/P4ADGA 2 Row Ball Bearing - 60 mm ID, 95 mm OD 36 mm Race Width
- RS stock no.:
- 923-121
- Mfr. Part No.:
- S7012 CE/P4ADGA
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 23 774,80
(exc. VAT)
R 27 341,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 23,774.80 |
*price indicative
- RS stock no.:
- 923-121
- Mfr. Part No.:
- S7012 CE/P4ADGA
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 36mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 15° | |
| Static Load Rating | 25.5kN | |
| Dynamic Load Rating | 27.6kN | |
| Standards/Approvals | No | |
| Series | S7000 Series | |
| Bore Type | Cylindrical | |
| Model Number | S7012 CE/P4ADGA | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 36mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 15° | ||
Static Load Rating 25.5kN | ||
Dynamic Load Rating 27.6kN | ||
Standards/Approvals No | ||
Series S7000 Series | ||
Bore Type Cylindrical | ||
Model Number S7012 CE/P4ADGA | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
Exempt
- COO (Country of Origin):
- IT
The SKF High-speed angular contact ball bearing is a precision-engineered component designed for optimal performance in demanding applications. Featuring matched sets, it effectively handles higher speeds and heavier loads with a significant reduction in friction.
Maintains very high running accuracy for enhanced performance
Accommodates extremely high speeds, extending operating efficiency
Equipped with non-contact Seals to prolong service life
Designed to support greater load capacities than standard models
Related links
- SKF S71919 CD/P4ADGA 2 Row Ball Bearing - 95 mm ID, 130 mm OD 36 mm Race Width
- SKF 7012 CD/P4ADBA 2 Row Ball Bearing - 60 mm ID, 95 mm OD 36 mm Race Width
- SKF BTW 60 CTN9/SP 2 Row Ball Bearing - 60 mm ID, 95 mm OD 44 mm Race Width
- NTN 7012UCG/GNP42 Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NTN 7012UADG/GNP42 Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 CD/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NSK 7012CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NSK 60BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
