RS PRO Mandrel Holder for use with Portable Power Tools
- RS stock no.:
- 768-242
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 1 762,07
(exc. VAT)
R 2 026,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 1,762.07 | R 352.414 |
*price indicative
- RS stock no.:
- 768-242
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Mandrel | |
| For Use With | Portable Power Tools | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Mandrel | ||
For Use With Portable Power Tools | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holders are designed specifically for precision work in difficult-to-access areas, perfect for finishing and removing surface imperfections from metal and wood.
Durable construction ensures extended lifespan.
Slotted rubber design improves airflow and temperature resistance.
Compatible with both pneumatic and portable power tools.
Securely fixes abrasive materials in place for enhanced performance.
Related links
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Sleeves 15x30
- 3M Mandrel
- Dremel Mandrel
- Norton Mandrel Mandrel for use with Spiraband
