Eaton Shunt Release, 1 NO, NZM, 266453 NZM4-XA480-525AC/DC
- RS stock no.:
- 256-088
- Mfr. Part No.:
- 266453 NZM4-XA480-525AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 5 187,74
(exc. VAT)
R 5 965,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,187.74 |
*price indicative
- RS stock no.:
- 256-088
- Mfr. Part No.:
- 266453 NZM4-XA480-525AC/DC
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | UL/CSA IEC RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals UL/CSA IEC RoHS conform | ||
Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker, part of the Moeller series NZM, combines cutting-edge technology with exemplary safety features. Designed for optimal performance in a variety of applications, it offers a reliable solution for managing electrical flows. The shunt release mechanism allows for seamless control over the circuit, ensuring prompt response times. With a versatile voltage range and compatibility with various configurations, it caters to both AC and DC needs, making it an ideal choice for electrical panel builders. Furthermore, the device's compliance with international standards underscores its reliability and assurance of quality, providing peace of mind in critical installations.
Compact design ensures ease of installation in diverse environments
Shunt release provides enhanced flexibility in operational control
Rated for a wide voltage range, accommodating diverse electrical systems
Lightweight construction aids in reducing installation fatigue
High-quality materials ensure durable and long-lasting performance
User-friendly design facilitates straightforward maintenance procedures
Engineered to meet stringent compliance requirements for safety
Unequalled thermal stability adds longevity to electrical systems
Related links
- Eaton Shunt Release 259730 NZM1-XA480-525AC/DC
- Eaton Shunt Release 259768 NZM2/3-XA480-525AC/DC
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 266473 NZM4-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 440V, 266476 NZM4-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 24V, 266471 NZM4-XAHIV24AC/DC
