Eaton Shunt Release, 1 Contact, 1 NO, NZM, 24V, 266471 NZM4-XAHIV24AC/DC
- RS stock no.:
- 255-615
- Mfr. Part No.:
- 266471 NZM4-XAHIV24AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 7 369,44
(exc. VAT)
R 8 474,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,369.44 |
*price indicative
- RS stock no.:
- 255-615
- Mfr. Part No.:
- 266471 NZM4-XAHIV24AC/DC
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 24V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 4A | |
| Standards/Approvals | UL489 UL (File No. E140305) UL (Category Control Number DIHS) CE CSA CSA (Class No. 1437-01) CSA (File No. 22086) UL IEC60947 CSA-C22.2 No. 5-09 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 24V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 4A | ||
Standards/Approvals UL489 UL (File No. E140305) UL (Category Control Number DIHS) CE CSA CSA (Class No. 1437-01) CSA (File No. 22086) UL IEC60947 CSA-C22.2 No. 5-09 | ||
Exempt
- COO (Country of Origin):
- RO
The Eaton nzm4-xahiv24ac/dc is a premium choice in the field of control and protection technology, designed specifically for enhanced operational efficiency. This sophisticated molded case circuit breaker integrates a shunt release mechanism suitable for both AC and DC applications, ensuring reliable performance in varied environments. Constructed with precision, it meets rigorous safety standards, allowing for seamless integration into your electrical systems. Its compact dimensions, combined with robust specifications, enable flexible installation options while maintaining top-tier performance. Ideal for panel builders and electrical contractors alike, this device showcases a harmonious blend of innovation and reliability, promising to uphold the high standards associated with the brand.
Supports a wide frequency range for versatile applications
Equipped with an early-make auxiliary contact for enhanced functionality
Designed to operate effectively at a rated control supply voltage of 24 V AC/DC
Promotes easy connections with a screw connection type
Features superior short-circuit protection capabilities
Adheres to major compliance certifications ensuring safety and quality
Optimised for resistance against ultraviolet (UV) radiation
Incorporates efficient heat dissipation for reliable performance
Compatible with various conductor sizes for greater flexibility
Meets stringent electromagnetic compatibility requirements
Related links
- Eaton Shunt Release 1 NO 24V, 259774 NZM1-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 24V, 259792 NZM1-XAHIVL24AC/DC
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 266473 NZM4-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 440V, 266476 NZM4-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
