Eaton Shunt Release, 1 Contact, 1 NO, NZM, 440V, 266476 NZM4-XAHIV380-440AC/DC

Subtotal (1 unit)*

R 7 475,24

(exc. VAT)

R 8 596,53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,475.24

*price indicative

RS stock no.:
255-414
Mfr. Part No.:
266476 NZM4-XAHIV380-440AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Number of Contacts

1

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

440V

Minimum Operating Temperature

-5°C

Operational Current Ie

4A

Standards/Approvals

UL (Category Control Number DIHS) IEC60947 CSA UL489 UL CSA-C22.2 No. 5-09 CE CSA (Class No. 1437-01) UL (File No. E140305) CSA (File No. 22086)

COO (Country of Origin):
RO
The Eaton Molded case circuit breaker is a pinnacle of precision engineering, designed specifically to enhance safety and reliability in industrial applications. Featuring a shunt release suitable for a broad voltage range, it ensures optimal performance under varying operational conditions. Its robust construction and compliance with multiple international standards including UL, CSA, and IEC guarantee that it meets stringent safety and quality benchmarks.

Designed to comply with multiple international safety standards for reliable operation

Robust construction promises longevity and sustained performance in demanding conditions

Voltage ratings support a wide variety of applications

Designed for easy installation with straightforward connection types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy