Eaton Shunt Release, 1 Contact, 1 NO, NZM, 130V, 266474 NZM4-XAHIV110-130AC/DC

Subtotal (1 unit)*

R 7 369,44

(exc. VAT)

R 8 474,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,369.44

*price indicative

RS stock no.:
255-616
Mfr. Part No.:
266474 NZM4-XAHIV110-130AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Shunt Release

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

130V

Operational Current Ie

4A

Minimum Operating Temperature

-5°C

Standards/Approvals

UL (File No. E140305) CSA (File No. 22086) CSA CE UL489 IEC60947 CSA (Class No. 1437-01) UL UL (Category Control Number DIHS) CSA-C22.2 No. 5-09

Exempt

COO (Country of Origin):
RO
The Eaton Molded case circuit breaker is designed for impeccable performance and safety. Featuring a shunt release that operates within a voltage range of 110-130VAC/DC, this innovative product enhances operational efficiency in various electrical systems. Its compact dimensions, coupled with a lightweight build, make it perfect for installation in tight spaces while ensuring robust protection against electrical faults.

Offers flexibility in connection options ensuring compatibility

Built for long-lasting durability and consistent performance

Provides peace of mind with robust electromagnetic compatibility

Efficiently manages thermal stability in electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy