Eaton Shunt Release, 1 NO, NZM, 60V, 266449 NZM4-XA60AC/DC
- RS stock no.:
- 255-412
- Mfr. Part No.:
- 266449 NZM4-XA60AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 5 441,56
(exc. VAT)
R 6 257,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,441.56 |
*price indicative
- RS stock no.:
- 255-412
- Mfr. Part No.:
- 266449 NZM4-XA60AC/DC
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 60V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 4A | |
| Standards/Approvals | UL (File No. E140305) CSA (File No. 22086) IEC60947 UL489 CSA CSA (Class No. 1437-01) UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CE U | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 60V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 4A | ||
Standards/Approvals UL (File No. E140305) CSA (File No. 22086) IEC60947 UL489 CSA CSA (Class No. 1437-01) UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CE U | ||
Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM shunt release circuit breaker expertly combines advanced technology with durable design for exceptional performance in demanding applications. Engineered for reliability, it operates on both AC and DC voltages, ensuring compatibility across a diverse range of systems. Its compact dimensions and lightweight construction allow for seamless integration into existing setups while maintaining robust functionality. Compliance with international standards ensures not only performance but also the highest level of safety, making it an ideal choice for critical control environments. The remarkable design offers easy installation and maintenance, guaranteeing efficiency and resilience in operation. With Eaton's reputation for quality and innovation, this product stands out as a trusted solution for power management needs.
Utilises advanced shunt release technology for enhanced safety
Designed for both AC and DC applications, providing versatile utility
Lightweight and compact, facilitating easy integration into various installations
Complies with international safety and performance standards for peace of mind
Offers a robust mechanism that ensures long-lasting durability and reliability
Allows for quick and efficient installation, reducing downtime for users
Related links
- Eaton Shunt Release 1 NO 60V, 259778 NZM1-XAHIV60AC/DC
- Eaton Shunt Release 60V, 259722 NZM1-XA60AC/DC
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 266473 NZM4-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 440V, 266476 NZM4-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 24V, 266471 NZM4-XAHIV24AC/DC
