Unigloves Nitrex Green Reusable HPPE Arm Protector, S

Subtotal (1 pack of 5 units)*

R 1 036,63

(exc. VAT)

R 1 192,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,036.63R 207.326

*price indicative

RS stock no.:
912-355
Mfr. Part No.:
235RP
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Arm Protector

Material

HPPE

Reusable/Disposable

Reusable

Colour

Green

Cuff Type

Knitted

Thumb Slot

Yes

Size

S

EN 388 Abrasion

3

EN 388 Blade

X

Resistance Features

Cut Resistant

EN 388 Tear

4

EN 388 Puncture

X

Series

Nitrex

Standards/Approvals

EN388

Exempt

COO (Country of Origin):
CN
The Unigloves Protective sleeve offers exceptional coverage and safety for users in various working environments. Designed to comply with EU standards, it ensures reliable performance and protection during use.

Complies with Regulation EU 2016/425 and meets EN ISO 21420:2020, EN 388:2016+A1:2018 standards

Categorised as PPE Category II, providing intermediate protection

Tested by Eurofins Textiles Testing Spain, ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy