Unigloves Nitrex Blue Reusable HPPE Arm Protector, L

Subtotal (1 pack of 5 units)*

R 1 049,31

(exc. VAT)

R 1 206,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,049.31R 209.862

*price indicative

RS stock no.:
912-354
Mfr. Part No.:
225RP
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Arm Protector

Material

HPPE

Reusable/Disposable

Reusable

Colour

Blue

Cuff Type

Knitted

Thumb Slot

Yes

Size

L

EN 388 Abrasion

3

EN 388 Blade

X

Resistance Features

Cut Resistant

EN 388 Tear

4

Series

Nitrex

EN 388 Puncture

X

Standards/Approvals

EN388

Exempt

COO (Country of Origin):
CN
The Unigloves Protective sleeve offers robust safety solutions in compliance with EU standards, ensuring your Workforce is protected during light to moderate work environments. It's designed specifically for personal protection equipment (PPE) requirements.

Complies with Regulation EU 2016/425 for safety assurance

Tested per EN ISO 21420:2020; EN 388:2016+A1:2018 standards

Categorised as PPE Category II for reliable protection

EU-Type Examination Certificate No. UE-001245/00 ensures authenticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy