DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, XL

Image representative of range

Subtotal (1 pair)*

R 227,65

(exc. VAT)

R 261,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 227.65

*price indicative

RS stock no.:
816-267
Mfr. Part No.:
DW0FFITO-BZ0XLIN
Manufacturer:
DIFAC WORKMATE
Find similar products by selecting one or more attributes.
Select all

Brand

DIFAC WORKMATE

Material

90% Nylon

Product Type

Arm Protector

Reusable/Disposable

Reusable

Colour

Blue

Cuff Type

Elasticated

Size

XL

Resistance Features

SUN Protection UPF 40+ - 50+

Series

FRESHFIT

Standards/Approvals

No

Exempt

COO (Country of Origin):
KR
The Cooling Arm Sleeve delivers an immediate and long-lasting cooling effect, helping to reduce heat-related fatigue during physical activity. Its lightweight design ensures comfort while offering strong protection and hygiene benefits.

UPF 50+ sun protection

Antibacterial treatment prevents odours

Provides cooling relief for extended wear

Full freedom of movement with no compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy