DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt XL
- RS stock no.:
- 816-272
- Mfr. Part No.:
- DW0FTOPO-BZ0XLIN
- Manufacturer:
- DIFAC WORKMATE
Image representative of range
Subtotal (1 unit)*
R 493,74
(exc. VAT)
R 567,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 493.74 |
*price indicative
- RS stock no.:
- 816-272
- Mfr. Part No.:
- DW0FTOPO-BZ0XLIN
- Manufacturer:
- DIFAC WORKMATE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DIFAC WORKMATE | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Blue | |
| Material | 100% Polyester | |
| Series | FRESHTOP | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DIFAC WORKMATE | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Blue | ||
Material 100% Polyester | ||
Series FRESHTOP | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Cooling T Shirt is a technical garment designed to enhance thermal comfort in hot working conditions. Its cooling fabric activates easily, delivering immediate and long-lasting freshness to help reduce heat-related fatigue while maintaining comfort throughout the day.
Provides UPF 50+ sun protection
Antibacterial treatment prevents odours
Reduces discomfort and skin irritation
Ensures excellent freedom of movement
Related links
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt S
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt M
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt L
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt XL
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, XL
- Uneek Black 100% Polyester Short Sleeve Sleeve T-Shirt XL
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt XL
