Skytec FRS15 Green Reusable PVC Arm Protector, Universal/381 mm
- RS stock no.:
- 792-168
- Mfr. Part No.:
- SKC031000EZ
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
R 1 488,82
(exc. VAT)
R 1 712,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,488.82 |
*price indicative
- RS stock no.:
- 792-168
- Mfr. Part No.:
- SKC031000EZ
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Material | PVC | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Cuff Type | Elasticated | |
| Thumb Slot | No | |
| Size | Universal/381 mm | |
| EN 388 Abrasion | No | |
| EN 388 Blade | No | |
| Resistance Features | Anti-Static, Flame Resistant | |
| EN 388 Tear | No | |
| Series | FRS15 | |
| EN 388 Puncture | No | |
| Standards/Approvals | EN, UK origin | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Material PVC | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Cuff Type Elasticated | ||
Thumb Slot No | ||
Size Universal/381 mm | ||
EN 388 Abrasion No | ||
EN 388 Blade No | ||
Resistance Features Anti-Static, Flame Resistant | ||
EN 388 Tear No | ||
Series FRS15 | ||
EN 388 Puncture No | ||
Standards/Approvals EN, UK origin | ||
Exempt
- COO (Country of Origin):
- GB
The Chem FR Splash Sleeves are designed to provide enhanced protection against heat, flame, and electrostatic hazards. Featuring elasticated wrists and elbows for a secure fit, they combine a PVC coating for chemical resistance with a cotton-backed fabric for added comfort. Ideal for chemical handling and hazardous environments. It is compliant with EN 14605:2005+A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Elasticated wrists and elbows ensure a snug and secure fit
15 inch long One size fits all
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Related links
- Skytec FRS15 Green Reusable PVC Arm Protector, Universal/381 mm
- Skytec FRS15 Yellow Reusable PVC Arm Protector, Universal/381 mm
- Skytec Green Reusable Cotton 290 mm
- Skytec Chemmaster Green Reusable Polyvinyl Chloride Arm Protector, One Size
- Unigloves Nitrex Green Reusable HPPE Arm Protector, L
- Unigloves Nitrex Green Reusable HPPE Arm Protector, S
- uvex uvex C500 Green Reusable Bamboo HPPE Arm Protector, L
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre M
