SINGER SAFETY MANSOUD Brown Cowsplit Leather Sleeve, 50 Cm

Subtotal (1 pack of 5 pairs)*

R 2 985,09

(exc. VAT)

R 3 432,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 2,985.09R 597.018

*price indicative

RS stock no.:
784-624
Mfr. Part No.:
MANSOUD
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Sleeve

Material

Cowsplit Leather

Colour

Brown

Cuff Type

Sleeves

Thumb Slot

No

Size

50 Cm

Resistance Features

Flame Retardant

Series

MANSOUD

Standards/Approvals

EU

Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Protective Gloves offer essential hand protection for various industrial applications. Designed for use across the chemical and agricultural sectors, these gloves ensure safety and comfort without compromising flexibility.

Unsupported design provides high flexibility

Fully coated with nitrile for enhanced chemical resistance

Food contact certified as per French regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy