SINGER SAFETY PHDMTE Grey Elastane, Polyamide, Polyethylene High Density Protective Sleeve, 46 Cm

Subtotal (1 pack of 10 pairs)*

R 1 334,56

(exc. VAT)

R 1 534,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,334.56R 133.456

*price indicative

RS stock no.:
784-622
Mfr. Part No.:
PHDMTE46
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Material

Elastane, Polyamide, Polyethylene High Density

Product Type

Protective Sleeve

Colour

Grey

Cuff Type

Knit Wrist with Thumb slot

Thumb Slot

Yes

Size

46 Cm

EN 388 Abrasion

3

EN 388 Blade

4

Resistance Features

Cut Resistant

EN 388 Tear

4

EN 388 Puncture

2

Series

PHDMTE

Standards/Approvals

EU

Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Protective Gloves offer exceptional cut resistance and support, designed for professionals in various industries, including food processing and logistics, ensuring quality and safety during handling tasks.

Liner composed of technical fibers such as polyester and stainless steel for excellent cut resistance

Elastic knitted wrist provides added support and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy